Cart

PCA-6782N-S6A1E

ADVANTECH PCA-6782N-S6A1E

image shown is a representation only

ADVANTECH

ISA Half-size SBC Intel N455
Supplier: Advantech
Matchcode: PCA-6782N-S6A1E
Rutronik No.: DISBOA2209
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
268.00 $
268.00 $

Prices

1 268.00 $
2 263.14 $
4 260.69 $
6 258.26 $
9 253.39 $

Parameter

Form factor
ISA HALF
System chipset
ICH8M
Socket type
ONBOARD
Memory type
DDR2
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/LVDS
SATA ports
2
PATA ports
1
SSD connector
NONE
miniPCle
NONE
USB ports
8
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
N Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?