Cart

PCA-6194G2-00A1E

ADVANTECH PCA-6194G2-00A1E

image shown is a representation only

ADVANTECH

Slot CPU PICMG1.0 LGA775 w/ ISA
Supplier: Advantech
Matchcode: PCA-6194G2-00A1E
Rutronik No.: DISBOA1955
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2016
399.21 $
399.21 $
Obsolete article with this quantity is not orderable.

Parameter

Form factor
PICMG 1.0
System chipset
Q965
Socket type
LGA775
Memory type
DDR2
Memory sockets
4X DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA
SATA ports
6
PATA ports
1
SSD connector
NONE
miniPCle
NONE
USB ports
6
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
HISA/IPMI
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?