Cart

PCA-6120P18-0A2E

ADVANTECH PCA-6120P18-0A2E

image shown is a representation only

ADVANTECH

20-slot PCI/ISA Backplane
Supplier: Advantech
Matchcode: PCA-6120P18-0A2E
Rutronik No.: DISBOA1969
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
262.55 $
262.55 $

Prices

1 262.55 $
2 257.78 $
4 255.39 $
6 253.01 $
9 248.23 $

Parameter

Form factor
FULL SIZE
Standard
1.0 FULL
Chassis standar
20S ISAPCI
ISA slots
1
PCI slots
17
PICMG 1.0 slots
2
Width
417 mm
Length
260 mm
Segments
1
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?