PCA-6114P10-0B2E

image shown is a representation only
Supplier: Advantech
Matchcode: PCA-6114P10-0B2E
Rutronik No.: DISBOA2142
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- FULL SIZE
- Standard
- 1.0 FULL
- Chassis standar
- 14S ISAPCI
- ISA slots
- 2
- PCI slots
- 10
- PICMG 1.0 slots
- 2
- Width
- 315 mm
- Length
- 260 mm
- Segments
- 1
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- ABC-Code
- A
- Supplier Lead time
- 10 weeks