Cart

PCA-6108P4-0C2E

ADVANTECH PCA-6108P4-0C2E

image shown is a representation only

ADVANTECH

8-slot PCI/ISA Backplane
Supplier: Advantech
Matchcode: PCA-6108P4-0C2E
Rutronik No.: DISBOA1945
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
58.91 $
58.91 $

Parameter

Form factor
FULL SIZE
Standard
1.0 FULL
Chassis standar
8S ISA/PCI
ISA slots
3
PCI slots
3
PICMG 1.0 slots
2
Width
180 mm
Length
260 mm
Segments
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?