Cart

PCA-6106P3-0D2E

ADVANTECH PCA-6106P3-0D2E

image shown is a representation only

ADVANTECH

6-slot PCI/ISA Backplane
Supplier: Advantech
Matchcode: PCA-6106P3-0D2E
Rutronik No.: DISBOA1872
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
48.37 $
48.37 $

Prices

1 48.37 $
2 47.48 $
4 47.04 $
6 46.61 $
9 45.73 $

Parameter

Form factor
FULL SIZE
Standard
1.0 FULL
Chassis standar
6S ISA/PCI
ISA slots
2
PCI slots
2
PICMG 1.0 slots
2
Width
142 mm
Length
270 mm
Segments
1
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?