Cart

MIOE-DB2000-00A1E

ADVANTECH MIOE-DB2000-00A1E

image shown is a representation only

ADVANTECH

MIOe Evaluation Board MIO-2262
Supplier: Advantech
Matchcode: MIOE-DB2000-00A1E
Rutronik No.: DISBOA2561
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
73.65 $
73.65 $

Prices

1 73.65 $
2 72.31 $
4 71.64 $
6 70.97 $
9 69.63 $

Parameter

Form factor
EPIC
Standard
M/IO
COMe type
NONE
ISA slots
0
PCI slots
0
PCIe x1 slots
1
PCIe x4 slots
0
PCIe x8 slots
0
PCIe x16 slots
0
PCI-X-slots
0
LAN Ports
1
USB 2.0
6
USB 3.0
0
IEE 1392
0
CAN
0
SATA
1
PATA
0
LPT
0
RS232
2
Graphic interfa
DP/VGA
M/IO
GPIO 8bit
Power input
12V
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?