Cart

MIO-5271U-S9A1E

ADVANTECH MIO-5271U-S9A1E

image shown is a representation only

ADVANTECH

3,5 Board Intel i5-4300U 1,9GH
Supplier: Advantech
Matchcode: MIO-5271U-S9A1E
Rutronik No.: DISBOA2573
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
865.81 $
865.81 $

Prices

1 865.81 $
2 850.07 $
4 842.19 $
6 834.32 $
9 818.58 $

Parameter

Form factor
3,5 M/IO
Socket type
ONBOARD
System chipset
HM86
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/HDMI
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
HALF
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
8 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?