Cart

MIO-5250NZ-2GS6A1E

ADVANTECH MIO-5250NZ-2GS6A1E

image shown is a representation only

ADVANTECH

3,5 Board Intel N2600 E-TEMP
Supplier: Advantech
Matchcode: MIO-5250NZ-2GS6A1E
Rutronik No.: DISBOA2570
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
416.91 $
416.91 $

Prices

1 416.91 $
2 409.33 $
4 405.54 $
6 401.75 $
9 394.17 $

Parameter

Form factor
3,5 M/IO
Socket type
ONBOARD
System chipset
NM10
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/HDMI
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
CFAST
miniPCIe
FULL
USB ports
6
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
-20 - 80°C
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
2 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?