Cart

MIO-5250D-S8A1E

ADVANTECH MIO-5250D-S8A1E

image shown is a representation only

ADVANTECH

3,5 Board Intel D2550 DC 1.8GH
Supplier: Advantech
Matchcode: MIO-5250D-S8A1E
Rutronik No.: DISBOA2569
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
297.31 $
297.31 $

Prices

1 297.31 $
2 291.90 $
4 289.20 $
6 286.50 $
9 281.09 $

Parameter

Form factor
3,5 M/IO
Socket type
ONBOARD
System chipset
NM10
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/HDMI
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
CFAST
miniPCIe
FULL
USB ports
6
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
4 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?