Cart

MIO-3360N-S1A1E

ADVANTECH MIO-3360N-S1A1E

image shown is a representation only

ADVANTECH

Pico-ITX SBC Intel Pent.N3350
Supplier: Advantech
Matchcode: MIO-3360N-S1A1E
Rutronik No.: DISBOA3014
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
On request
639.02 $
0 $
Article with this quantity is not orderable.

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
N3350
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
LVDS+VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
FULL
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
210 mAh
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?