Cart

MIO-3260L-S3A1E

ADVANTECH MIO-3260L-S3A1E

image shown is a representation only

ADVANTECH

MIO-3260L-S3A1E Embedded Board
Supplier: Advantech
Matchcode: MIO-3260L-S3A1E
Rutronik No.: DISBOA2746
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
286.88 $
286.88 $

Prices

1 286.88 $
2 281.66 $
4 279.05 $
6 276.45 $
9 271.23 $

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
E3825
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
FULL
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
Y Y/N
Power input
12V DC
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?