MIO-2270QH-S5A1E

image shown is a representation only
Supplier: Advantech
Matchcode: MIO-2270QH-S5A1E
Rutronik No.: DISBOA2633
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- 2,5 M/IO
- Socket type
- ONBOARD
- System chipset
- GX-415GA
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- LVDS/HDMI
- SATA ports
- 1
- Memory sockets
- 1X SO-DIMM
- SSD connector
- MSATA
- miniPCIe
- HALF
- USB ports
- 4
- COM ports
- 2
- LVDS/eDP
- 1X LVDS
- LVDS type
- 18BIT
- Sound onboard
- Y Y/N
- Special feature
- M/IO
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Cooler included
- Y Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- ABC-Code
- A
- Supplier Lead time
- 8 weeks