Cart

MIO-2270DV-S0A1E

ADVANTECH MIO-2270DV-S0A1E

image shown is a representation only

ADVANTECH

2,5 Board AMD GX-210JA 1,0 GHz
Supplier: Advantech
Matchcode: MIO-2270DV-S0A1E
Rutronik No.: DISBOA2741
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
236.50 $
236.50 $

Prices

1 236.50 $
2 232.20 $
4 230.06 $
6 227.91 $
9 223.60 $

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
GX-410JA
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
LVDS/VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
HALF
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
REALTEK
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?