Cart

MIO-2263J-U0A1E

ADVANTECH MIO-2263J-U0A1E

image shown is a representation only

ADVANTECH

2,5 Board Celeron J1900 2,0GHz
Supplier: Advantech
Matchcode: MIO-2263J-U0A1E
Rutronik No.: DISBOA2610
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
305.52 $
305.52 $

Prices

1 305.52 $
2 299.98 $
4 297.20 $
6 294.42 $
9 288.87 $

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
J1900
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
HALF
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
8 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?