Cart

MIO-2262N-S8A1E

ADVANTECH MIO-2262N-S8A1E

image shown is a representation only

ADVANTECH

2,5 Board Atom N2800 1.86GHz
Supplier: Advantech
Matchcode: MIO-2262N-S8A1E
Rutronik No.: DISBOA2539
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
233.27 $
233.27 $

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
NM10
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
FULL
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
2x 64P Con
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
4 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?