Cart

MIO-2261N-S6A1E

ADVANTECH MIO-2261N-S6A1E

image shown is a representation only

ADVANTECH

2,5 Board Atom N2600 1.6GHz
Supplier: Advantech
Matchcode: MIO-2261N-S6A1E
Rutronik No.: DISBOA2617
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
237.22 $
237.22 $

Prices

1 237.22 $
2 232.90 $
4 230.75 $
6 228.59 $
9 224.28 $

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
NM10
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/LVDS
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
HALF
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
Y Y/N
Power input
5V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
4 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?