Cart

MIO-2260NF-S6A1E

ADVANTECH MIO-2260NF-S6A1E

image shown is a representation only

ADVANTECH

2,5 Board Atom N455 1.66GHz
Supplier: Advantech
Matchcode: MIO-2260NF-S6A1E
Rutronik No.: DISBOA2577
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/29/2016
258.71 $
258.71 $
Article with this quantity is not orderable.

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
ICH8M
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
HALF
USB ports
2
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
2 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?