Cart

IPC-7120-35CE

ADVANTECH IPC-7120-35CE

image shown is a representation only

ADVANTECH

ATX M/B WALLMOUNT Chassis w/PS
Supplier: Advantech
Matchcode: IPC-7120-35CE
Rutronik No.: DISSYS1050
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
270.05 $
270.05 $

Prices

1 270.05 $
2 265.14 $
3 262.68 $
5 260.23 $
8 255.32 $

Parameter

Form factor
WALLMOUNT
Board format
ATX
Slots
7
Integrated PSU
Y Y/N
PSU power
350 W
PSU manufact.
ZIPPY
Intern.3,5 inch
1
Intern.2,5 inch
0
Extern.3,5 inch
1
Extern.5,25inch
1
Integrated FANs
1
Chassis colour
black
Front USB
0
Front audio
0
Lock.front door
NONE
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?