Cart

IPC-510MB-30CE

ADVANTECH IPC-510MB-30CE

image shown is a representation only

ADVANTECH

4U Rackmount Chassis delta PSU
Supplier: Advantech
Matchcode: IPC-510MB-30CE
Rutronik No.: DISBOA2405
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
189.79 $
189.79 $

Prices

1 189.79 $
2 186.33 $
3 184.61 $
5 182.88 $
8 179.43 $

Parameter

Form factor
19INCH 4U
Board format
ATX
Slots
7
Integrated PSU
Y Y/N
PSU power
300 W
PSU manufact.
ZIPPY
Intern.3,5 inch
1
Intern.2,5 inch
0
Extern.3,5 inch
1
Extern.5,25inch
3
Integrated FANs
1
Chassis colour
white
Front USB
2
Front audio
0
Lock.front door
PARTIAL
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?