Cart

FPM-2120G-X0AE

ADVANTECH FPM-2120G-X0AE

image shown is a representation only

ADVANTECH

Industrial Monitor 12 Zoll
Supplier: Advantech
Matchcode: FPM-2120G-X0AE
Rutronik No.: DISSYS1020
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
957.24 $
957.24 $

Prices

1 957.24 $
2 939.83 $
3 931.13 $
4 922.44 $
5 905.03 $

Parameter

Screen size
12 inch
Screen format
4:3
Screen resolut.
800x600
Touch techno.
NONE
DVI-D Input
NONE
DVI-I Input
NONE
VGA Input
1
HDMI Input
NONE
DP Input
NONE
Power Input
12V
Chassis colour
Aluminium
VESA mounting
N Y/N
PIVOT function
N Y/N
Height adjust.
N Y/N
Brightness
450 cd/qm
Panel height
237 mm
Panel width
41 mm
Panel length
311 mm
Open frame
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85285291000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?