Cart

EWM-W160M2

ADVANTECH EWM-W160M2

image shown is a representation only

ADVANTECH

802.11 b/g/n M.2
Supplier: Advantech
Matchcode: EWM-W160M2
Rutronik No.: WLAN1360
Unit Pack: 1
MOQ: 1
package: M.2
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
9.63 $
9.63 $

Prices

1 9.63 $
10 9.56 $
50 9.30 $

802.11 b/g/n M.2 Description

Features: - ƒƒ IEEE 802.11 b/g/n - ƒƒ ƒƒ1Tx/ 1Rx, 2-antenna - ƒƒ Up to 150 Mbps data rate - ƒƒ ƒƒ64/128-bit WEP, 802.1x, TKIP and AES - ƒƒ Operating temperature: 0 to 70° C

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
PCIe
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +70 °C
Size
22x30x2.3 mm
Automotive
NO
Package
M.2
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?