Cart

EWM-W153H01E

ADVANTECH EWM-W153H01E

image shown is a representation only

ADVANTECH

802.11b/g/n + BT4.0 Mini PCIe
Supplier: Advantech
Matchcode: EWM-W153H01E
Rutronik No.: WLAN1185
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
20.91 $
20.91 $

Prices

1 20.91 $
10 20.77 $
50 20.19 $
Article with this quantity is not orderable.

802.11b/g/n + BT4.0 Mini PCIe Description

802.11b/g/n and Bluetooth 4.0 Half-size Mini PCIe card

  • Operating temperature: 0 to 60° C
  • AES-CCM & TKIP
  • 802.1x authentication
  • 64-bit, 128-bit and 152-bit WEP encryption
  • Up to 150 Mbps (data rate)
  • 1Tx/ 1Rx
  • IEEE 802.11 b/g/n + Bluetooth 4.0 HS standard


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +60 °C
Size
27x30x4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?