Cart

EWM-W135H01E

ADVANTECH EWM-W135H01E

image shown is a representation only

ADVANTECH

802.11 a/b/g/n mPCIe 2x2 MIMO
Supplier: Advantech
Matchcode: EWM-W135H01E
Rutronik No.: WLAN1261
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2017
32.38 $
32.38 $

Prices

1 32.38 $
10 32.17 $
50 31.27 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
PCIe
Antenna
uFL
Tx/Rx
2x2
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +60 °C
Size
27x30x2.3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?