Cart

EWM-C118HD01E

ADVANTECH EWM-C118HD01E

image shown is a representation only

ADVANTECH

EWM-C118HD01E HSPA mPCIe SIMslo
Supplier: Advantech
Matchcode: EWM-C118HD01E
Rutronik No.: GSM1616
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
159.08 $
159.08 $

Prices

1 159.08 $
5 151.09 $

EWM-C118HD01E HSPA mPCIe SIMslo Description

The EWM-C118HD01E series HSPA product include a u-blox SARA-U2. The EWM-C118HD01E series HSPA mini PCIE module with an integrated SIM holder is ideal for consumer and industrial applications requiring high-speed data transmission rates, and machine-to-machine applications. They are the perfect choice for mobile Internet terminals, tablets, in-car infotainment, connected navigation systems, security and surveillance system, eCall, fleet management, metering, anti-theft systems, and other automotive applications. The EWM-C118HD01E series HSPA modules with dual-band WCDMA(UMTS) and dual-band GSM/GPRS/EDGE are suited for networks worldwide. Featuring 7.2 Mb/s HSDPA downlink and 5.76 Mb/s HSUPA uplink speeds, a rich set of Internet protocols, and very low power consumption and extended operating temperature range.

Parameter

Frequency range
Dual Band
Frequency
9/18/21 MHz
Int.Sim Card ho
Y Y/N
Voice
Y
Operat.Temp.
-40 / +85 C°
GPRS
Y
Edge
Y Y/N
Length
26.8 mm
Width
30.0 mm
Height
4.2 mm
Supply Voltage
3,2-3,4 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?