Cart

EWM-C109F6G1E

ADVANTECH EWM-C109F6G1E

image shown is a representation only

ADVANTECH

EWM-C109F6G1E HSPA&GPS MiniPCIe
Supplier: Advantech
Matchcode: EWM-C109F6G1E
Rutronik No.: GSM1381
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
240.60 $
240.60 $

Prices

1 240.60 $
5 228.57 $

EWM-C109F6G1E HSPA&GPS MiniPCIe Description

Wide-Temp 3.75G HSPA and GPS, 2-in-1, Full-size Mini PCIe Card with SIM Card holder

  • 6-bands, 800/850/900/1700/1900/2100 MHz for UMTS/HSPA network
  • 850/900/1800/1900 MHz for EDGE/GPRS/GSM network
  • With SIM card holder
  • HSDPA 7.2Mbps, HSUPA 5.76Mbps
  • HSDPA 7.2Mbps, HSUPA 5.76Mbps
  • Operating temperature: -40 to +85℃


Parameter

Frequency range
6-band
Int.Sim Card ho
Y Y/N
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Length
50.85 mm
Width
29.9 mm
Height
6.2 mm
Supply Voltage
3,3-3,6VDC V
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?