Cart

EWM-B101B01E

ADVANTECH EWM-B101B01E

image shown is a representation only

ADVANTECH

Class 2 BT 4.0 + 3.0 USB
Supplier: Advantech
Matchcode: EWM-B101B01E
Rutronik No.: BTOOTH1165
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
29.02 $
29.02 $

Prices

1 29.02 $
10 27.98 $
50 27.09 $

Parameter

Length
30 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
6.5 mm
Firmware
SPP
Height
3.3 mm
Operating temp.
0 / +70 °C
Operating Volta
3,0-3,6 V
Class
2
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
4.0 + 3.0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
40 g
ECCN
4A994
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?