Cart

EKI-7526I-AE

ADVANTECH EKI-7526I-AE

image shown is a representation only

ADVANTECH

16-port Ethernet Switch I-Temp
Supplier: Advantech
Matchcode: EKI-7526I-AE
Rutronik No.: DISSYS1038
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
682.45 $
682.45 $

Prices

1 682.45 $
2 670.04 $
3 663.84 $
4 657.64 $
5 645.22 $

Parameter

Switch type
ETHERNET
No.of CPU
NONE
Keyboard interf
NONE
Mouse interface
NONE
Monitor interf.
NONE
RJ45 Ethernet
16
Ethernet type
10/100MB
Cabinet type
DIN-RAIL
KVM cables incl
N Y/N
PoE function
N Y/N
SFP Ethernet
NONE
Console ports
NONE
Operating temp.
-40TO+70°C
Power input
12/24V DC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
4A994
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?