Cart

EKI-2728-BE

ADVANTECH EKI-2728-BE

image shown is a representation only

ADVANTECH

8-port Ethernet Switch
Supplier: Advantech
Matchcode: EKI-2728-BE
Rutronik No.: DISSYS1003
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
263.36 $
263.36 $

Prices

1 263.36 $
2 258.58 $
3 256.18 $
4 253.79 $
5 248.99 $

Parameter

Switch type
ETHERNET
No.of CPU
NONE
Keyboard interf
NONE
Mouse interface
NONE
Monitor interf.
NONE
RJ45 Ethernet
8
Ethernet type
1GB
Cabinet type
DIN-RAIL
KVM cables incl
N Y/N
PoE function
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?