Cart

ARK-6320-6M01E

ADVANTECH ARK-6320-6M01E

image shown is a representation only

ADVANTECH

ATOM BOX PC based on mini-ITX
Supplier: Advantech
Matchcode: ARK-6320-6M01E
Rutronik No.: DISBOA1875
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2016
329.51 $
329.51 $
Obsolete article with this quantity is not orderable.

Parameter

Cooling design
ARK
System chipset
1,66G
Socket type
ICH8M
Memory type
2,0G
Memory socket
CF
Max.memory size
USB,RS232 GB
Onboard graphic
2xGb LAN Y/N
Graphic interfa
Gen3.5+
SATA ports
CRT,LVDS
PATA ports
18-bit
SSD connector
N
miniPCIe
N
USB ports
Y
System height
1 mm
System width
235 mm
System length
0.07 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?