Cart

ARK-3440F-U5A2E

ADVANTECH ARK-3440F-U5A2E

image shown is a representation only

ADVANTECH

Box-PC Fan.Intel Core i7-610E
Supplier: Advantech
Matchcode: ARK-3440F-U5A2E
Rutronik No.: DISSYS1139
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,557.48 $
1,557.48 $

Prices

1 1,557.48 $
2 1,529.16 $
3 1,515.00 $
4 1,500.84 $
5 1,472.53 $

Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3
Memory socket
2X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
HDMI/VGA
SATA ports
2
PATA ports
0
SSD connector
SATA
miniPCIe
2FULL
USB ports
6
COM ports
3
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
6USB
Power input
9V-36V
System height
117 mm
System width
220 mm
System length
200 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?