Cart

ARK-2121V-S9A1E

ADVANTECH ARK-2121V-S9A1E

image shown is a representation only

ADVANTECH

Box-PC Fanless Intel Core GPS
Supplier: Advantech
Matchcode: ARK-2121V-S9A1E
Rutronik No.: DISSYS1104
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 10/21/2019
1,191.64 $
1,191.64 $

Prices

1 1,191.64 $
2 1,169.97 $
3 1,159.14 $
4 1,148.30 $
5 1,126.64 $
Article with this quantity is not orderable.

Box-PC Fanless Intel Core GPS Description


Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
HDMI/VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
USB ports
4
COM ports
2
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
GPS G-Sens
Power input
9V-36V
System height
69.2 mm
System width
264.3 mm
System length
133 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
miniPCIe
4FULL
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?