Cart

ARK-1550-S9A1E

ADVANTECH ARK-1550-S9A1E

image shown is a representation only

ADVANTECH

Box-PC Fan.Intel i5-4300U
Supplier: Advantech
Matchcode: ARK-1550-S9A1E
Rutronik No.: DISSYS1120
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
962.64 $
962.64 $

Prices

1 962.64 $
2 945.13 $
3 936.39 $
4 927.64 $
5 910.14 $

Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
HDMI/VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
1HALF/1FUL
USB ports
4
COM ports
3
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
3COM 4USB
Power input
12V DC
System height
46.6 mm
System width
223 mm
System length
133 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?