Cart

ARK-1123L-S3A1E

ADVANTECH ARK-1123L-S3A1E

image shown is a representation only

ADVANTECH

Box-PC Fan.Intel Atom E3825
Supplier: Advantech
Matchcode: ARK-1123L-S3A1E
Rutronik No.: DISSYS1112
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
365.49 $
365.49 $

Prices

1 365.49 $
2 358.85 $
3 355.52 $
4 352.20 $
5 345.55 $

Box-PC Fan.Intel Atom E3825 Description


Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
FULL
USB ports
3
COM ports
2
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
MSATA VGA
Power input
12V DC
System height
43.1 mm
System width
133.8 mm
System length
94.2 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?