Cart

ARK-1123H-U0A1E

ADVANTECH ARK-1123H-U0A1E

image shown is a representation only

ADVANTECH

Box-PC Fan.Intel Atom N2600
Supplier: Advantech
Matchcode: ARK-1123H-U0A1E
Rutronik No.: DISSYS1114
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
409.80 $
409.80 $

Prices

1 409.80 $
2 402.36 $
3 398.63 $
4 394.90 $
5 387.45 $

Box-PC Fan.Intel Atom N2600 Description


Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
2HDMI/VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
FULL
USB ports
3
COM ports
1
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
2XHDMI VGA
Power input
12V DC
System height
43.1 mm
System width
133.8 mm
System length
94.2 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?