Cart

ARK-1123C-S3A2E-BSH

ADVANTECH

Box-PC Fan.Intel Atom E3825
Supplier: Advantech
Matchcode: ARK-1123C-S3A2E-BSH
Rutronik No.: DISSYS1113
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
869.49 $
869.49 $

Prices

1 869.49 $
2 853.68 $
3 845.78 $
4 837.87 $
5 822.06 $

Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
FULL
USB ports
3
COM ports
2
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
2X GbE
Power input
12V DC
System height
43.1 mm
System width
133.8 mm
System length
94.2 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?