Cart

ARK-1123C-S3A1E

ADVANTECH ARK-1123C-S3A1E

image shown is a representation only

ADVANTECH

Box-PC Fanless ARK-1123 Series
Supplier: Advantech
Matchcode: ARK-1123C-S3A1E
Rutronik No.: DISSYS1040
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
437.82 $
437.82 $

Prices

1 437.82 $
2 429.86 $
3 425.88 $
4 421.89 $
5 413.93 $

Parameter

Cooling design
FANLESS
System chipset
E3825
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
1HALF/1FUL
USB ports
3
COM ports
2
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
Power input
12V DC
System height
43.11 mm
System width
94.20 mm
System length
133.80 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?