Cart

ARK-1122H-S6A1E

ADVANTECH ARK-1122H-S6A1E

image shown is a representation only

ADVANTECH

Box-PC Fan.Intel Atom N2600
Supplier: Advantech
Matchcode: ARK-1122H-S6A1E
Rutronik No.: DISSYS1115
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
347.90 $
347.90 $

Prices

1 347.90 $
2 341.57 $
3 338.41 $
4 335.25 $
5 328.93 $

Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3
Memory socket
1X SO-DIMM
Max.memory size
1 GB
Onboard graphic
Y Y/N
Graphic interfa
HDMI/VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
1HALF/1FUL
USB ports
4
COM ports
1
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
4
Power input
12V DC
System height
43.1 mm
System width
133.8 mm
System length
94.1 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?