Cart

ARK-1122H-S6A1E

ADVANTECH ARK-1122H-S6A1E

image shown is a representation only

ADVANTECH

Box-PC Fanless ARK-1122 Series
Supplier: Advantech
Matchcode: ARK-1122H-S6A1E
Rutronik No.: DISSYS1095
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
350.98 $
350.98 $

Prices

1 350.98 $
2 344.59 $
3 341.40 $
4 338.21 $
5 331.83 $

Parameter

Cooling design
FANLESS
System chipset
ATOM N2600
Socket type
ONBOARD
Memory type
DDR3
Memory socket
1X SO-DIMM
Max.memory size
4 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/HDMI
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
HALF
USB ports
4
COM ports
1
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
Special feature
SUSIAccess
Power input
12V DC
System height
43.10 mm
System width
133.80 mm
System length
94.20 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?