AIMB-780QG2-00A1E

image shown is a representation only
Supplier: Advantech
Matchcode: AIMB-780QG2-00A1E
Rutronik No.: DISBOA1914
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- ATX
- System chipset
- Q57
- Socket type
- LGA1156
- Memory type
- DDR3
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- VGA/DVI
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 14
- COM ports
- 4
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- ABC-Code
- A
- Supplier Lead time
- 8 weeks