Cart

AIMB-763G2-00A1E

ADVANTECH AIMB-763G2-00A1E

image shown is a representation only

ADVANTECH

ATX Board LGA775
Supplier: Advantech
Matchcode: AIMB-763G2-00A1E
Rutronik No.: DISBOA2892
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
268.91 $
268.91 $

Prices

1 268.91 $
2 264.03 $
4 261.58 $
6 259.14 $
9 254.24 $

Parameter

Form factor
ATX
System chipset
945G
Socket type
LGA775
Memory type
DDR2
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
8
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
4 GB
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?