Cart

AIMB-581QG2-LVA1E

ADVANTECH AIMB-581QG2-LVA1E

image shown is a representation only

ADVANTECH

Micro-ATX Board Intel Q67
Supplier: Advantech
Matchcode: AIMB-581QG2-LVA1E
Rutronik No.: DISBOA2218
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
373.75 $
373.75 $

Prices

1 373.75 $
2 366.95 $
4 363.55 $
6 360.16 $
9 353.36 $

Parameter

Form factor
MICRO-ATX
System chipset
Q67
Socket type
LGA1155
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
2x DVI
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
12
COM ports
6
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?