Cart

AIMB-580QG2-00A1E

ADVANTECH AIMB-580QG2-00A1E

image shown is a representation only

ADVANTECH

AIMB-580 Core i5/i7 Q57 LGA1156
Supplier: Advantech
Matchcode: AIMB-580QG2-00A1E
Rutronik No.: DISBOA1870
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
325.77 $
325.77 $

Parameter

Form factor
MICRO-ATX
System chipset
Q57
Socket type
LGA1156
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA/DVI
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
10
COM ports
4
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
8 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?