Cart

AIMB-272G2-00A1E

ADVANTECH AIMB-272G2-00A1E

image shown is a representation only

ADVANTECH

Mini-ITX Intel QM67 Core i3/5/7
Supplier: Advantech
Matchcode: AIMB-272G2-00A1E
Rutronik No.: DISBOA2066
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
349.19 $
349.19 $

Prices

1 349.19 $
2 342.86 $
4 339.68 $
6 336.51 $
9 330.15 $

Parameter

Form factor
MINI-ITX
System chipset
QM67
Socket type
PGA988
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
VGA/HDMI
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
HALF/FULL
USB ports
8
COM ports
6
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
8 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?