Cart

AIMB-262VG-00A1E

ADVANTECH AIMB-262VG-00A1E

image shown is a representation only

ADVANTECH

MINI-ITX Intel Core2Duo/Pentium
Supplier: Advantech
Matchcode: AIMB-262VG-00A1E
Rutronik No.: DISBOA1719
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
205.73 $
205.73 $

Parameter

Form factor
MINI-ITX
System chipset
945GC
Socket type
LGA775
Memory type
DDR2
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
VGA
SATA ports
2
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
6
COM ports
4
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
2 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?