Cart

AIMB-223G2-S1A1E

ADVANTECH AIMB-223G2-S1A1E

image shown is a representation only

ADVANTECH

MINI-ITX AMD 1.0GHz DC T40E
Supplier: Advantech
Matchcode: AIMB-223G2-S1A1E
Rutronik No.: DISBOA2224
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
305.24 $
305.24 $

Prices

1 305.24 $
2 299.68 $
4 296.92 $
6 294.14 $
9 288.59 $

Parameter

Form factor
MINI-ITX
System chipset
A55E
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
1X SO-DIMM
Graphic interf.
VGA/HDMI
SATA ports
4
PATA ports
0
SSD connector
CF
miniPCIe
HALF/FULL
USB ports
8
COM ports
6
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
Y Y/N
Pwr connector
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
4 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?