Cart

AIMB-212D-S6A1E

ADVANTECH AIMB-212D-S6A1E

image shown is a representation only

ADVANTECH

MINI-ITX Intel Atom 1,6GHZ D510
Supplier: Advantech
Matchcode: AIMB-212D-S6A1E
Rutronik No.: DISBOA2525
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
155.40 $
155.40 $

Prices

1 155.40 $
2 152.58 $
4 151.16 $
6 149.75 $
9 146.93 $
Article with this quantity is not orderable.

Parameter

Form factor
MINI-ITX
System chipset
ICH8M
Socket type
ONBOARD
Memory type
DDR2
Onboard graphic
Y Y/N
Memory sockets
1X SO-DIMM
Graphic interf.
VGA/LVDS
SATA ports
2
PATA ports
0
SSD connector
CF
miniPCIe
NONE
USB ports
8
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
2 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?