Cart

ADAM-4520-EE

ADVANTECH ADAM-4520-EE

image shown is a representation only

ADVANTECH

RS232 to RS422/485 Converter
Supplier: Advantech
Matchcode: ADAM-4520-EE
Rutronik No.: DISACC1247
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
73.38 $
73.38 $

Prices

1 73.38 $
2 72.06 $
3 71.38 $
5 70.72 $
8 69.38 $

Parameter

Type
ANALOG
Bus type
ADAM
Slot bracket
N Y/N
Bracket size
NONE
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?