Cart

ADAM-4068-BE

ADVANTECH

8-ch Relay Output Module
Supplier: Advantech
Matchcode: ADAM-4068-BE
Rutronik No.: DISACC1246
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
135.12 $
135.12 $

Prices

1 135.12 $
2 132.67 $
3 131.44 $
5 130.21 $
8 127.75 $

Parameter

Type
ANALOG
Bus type
ADAM
Slot bracket
N Y/N
Bracket size
NONE
Interfaces
Terminal
Width
60 mm
Length
112 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?