Cart

ADAM-3951-BE

ADVANTECH ADAM-3951-BE

image shown is a representation only

ADVANTECH

50-pin DIN-rail Wiring Board
Supplier: Advantech
Matchcode: ADAM-3951-BE
Rutronik No.: DISBOA1960
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
79.86 $
79.86 $

Parameter

Type
DIO
Bus type
ADAM
Slot bracket
N Y/N
Bracket size
NONE
Width
77.50 mm
Length
179.50 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?